Infineon BSZ0901NSATMA1

Trans MOSFET N-CH 30V 22A Automotive 8-Pin TSDSON EP T/R
$ 0.439
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ0901NSATMA1.

IHS

Datasheet9 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.86%

CAD Models

Download Infineon BSZ0901NSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) DPAK
onsemiFDMS7692
FDMS7692 Series 30 V 14 A 7.5 mOhm N-Ch PowerTrench® MOSFET - POWER 56-8
SEMICONCUCTOR, MOSFET;TRENCHFET;N-CHANNEL;30V;30A;3.7MOHM @ 10V;POWERPAK 1212-8
IPD30N03S2L20ATMA1 N-Channel MOSFET, 30 A, 30 V OptiMOS, 3-Pin DPAK Infineon
Single N-Channel 30 V 12.4 mOhm 5.4 nC HEXFET® Power Mosfet - PQFN 3 x 3 mm
onsemiFDMS8020
N-Channel PowerTrench® MOSFET 30V, 131A, 2.5mΩ

Descriptions

Descriptions of Infineon BSZ0901NSATMA1 provided by its distributors.

Trans MOSFET N-CH 30V 22A Automotive 8-Pin TSDSON EP T/R
2.1W 20V 2.2V 45nC 1N 30V 2m¦¸@ 10V 40A 2.85nF@ 15V SON , 3.3mm*3.3mm*1mm
22 A 30 V 0.0026 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 22A I(D), 30V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-Ch 30V 40A TDSON-8 OptiMOS
MOSFET N-CH 30V 22A/40A 8TSDSON
MOSFET 30V 22A N-CH PG-TSDSON-8
BSZ0901NS Infineon Technologies
BSZ0901 - 12V-300V N-CHANNEL POW
MOSFET, N-CH, 30V, 40A, TSDSON; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0017ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 50W; Transistor Case Style: TSDSON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ0901NS
  • SP000854570