onsemi FDMS7692

MOSFET N-Channel 30V 28A 27W(Tc) 7.5mΩ@13A, 10V 22nC@10V 1.35nF@15V PQFN SMD 1.1mm H
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7692.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-51.61%

CAD Models

Download onsemi FDMS7692 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-06-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

SIRA18DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 15.5 A, 30 V, 8-PIN POWERPAK SO
onsemiFDMS7694
Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
SI7114ADN-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 18 A, 30 V, 8-PIN POWERPAK 1212
30 V, 35 A, 9 mOhm Single N-Channel Power MOSFET, SO-8FL
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.4A Ta 35A Tc 35A 2.54W 30V
Single N-Channel 30 V 8.7 mOhm 12 nC HEXFET® Power Mosfet - PQFN-5 x 6 mm

Descriptions

Descriptions of onsemi FDMS7692 provided by its distributors.

MOSFET N-Channel 30V 28A 27W(Tc) 7.5mΩ@13A,10V 22nC@10V 1.35nF@15V PQFN SMD 1.1mm H
FDMS7692 Series 30 V 14 A 7.5 mOhm N-Ch PowerTrench® MOSFET - POWER 56-8
N-Channel PowerTrench® MOSFET 30V, 7.5mΩ
MOSFET, N CH, 30V, 28A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0065ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:27W; Transistor Case Style:Power 56; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS-7692