onsemi FDMS8020

N-Channel PowerTrench® MOSFET 30V, 131A, 2.5mΩ
$ 0.704
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8020.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+1.52%

CAD Models

Download onsemi FDMS8020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-11-16
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 30V, 40A, 2.2mΩ
Trans MOSFET N-CH 25V 29A 8-Pin TDSON T/R
Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
onsemiFDMS8018
Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
Single N-Channel 30 V 0.0032 Ohm Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH Si 30V 31A 8-Pin Power 56 T/R

Descriptions

Descriptions of onsemi FDMS8020 provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 131A, 2.5mΩ
Trans MOSFET N-CH 30V 26A 8-Pin Power 56 T/R
MOSFET 2.5W(Ta) 65W(Tc) 20V 3V@250µA 61nC@10V N-Ch 30V 2.5mΩ@26A,10V 26A 42A 3.8nF@15V QFN SMD 6mm × 5mm × 1.1mm
MOSFET 30V 42A 2.5mohms NCh PowerTrench MOSFET
MOSFET, N-CH, 30V, 131A, PQFN;
Fet 30V 2.5 Mohm Pqfn56 Rohs Compliant: Yes
Power Field-Effect Transistor, 26A I(D), 30V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(on), fast switching speed, and body diode reverse-recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS8020.