Infineon BSZ084N08NS5ATMA1

MOSFET N-CH 80V 40A TSDSON / N-Channel 80 V 40A (Tc) 63W (Tc) Surface Mount PG-TSDSON-8-FL
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ084N08NS5ATMA1.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.31%

CAD Models

Download Infineon BSZ084N08NS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDMC86340
PT7 N-ch 80/20V Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
Trans MOSFET N-CH 80V 13A Automotive 7-Pin WDSON T/R
TRANSISTOR, MOSFET, N-CHANNEL NORMAL LEVEL, POWER-TRANSISTOR, 80V, ID 73A
MOSFET N-CH 60V 50A TDSON-8 / Trans MOSFET N-CH 60V 50A Automotive 8-Pin TDSON EP T/R
Diodes Inc.DMT6010LFG-7
Mosfet, N-Ch, 60V, 30A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT6010LFG-7
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK

Descriptions

Descriptions of Infineon BSZ084N08NS5ATMA1 provided by its distributors.

MOSFET N-CH 80V 40A TSDSON / N-Channel 80 V 40A (Tc) 63W (Tc) Surface Mount PG-TSDSON-8-FL
Mosfet, N-Ch, 80V, 64A, Tsdson Rohs Compliant: Yes |Infineon Technologies BSZ084N08NS5ATMA1
Trans MOSFET N-CH 80V 40A Automotive 8-Pin TSDSON EP T/R
Industry leading power MOSFET technology for telecom and server applications with OptiMOS™ 5 80V in S3O8 package, PG-TSDSON-8, RoHS
Infineon SCT
MOSFET, N-CH, 80V, 40A, TSDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0071ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 63W; Transistor Case Style: TSDSON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS 5 Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)
Infineon’s OptiMOS™ 5 80V industrial power MOSFET BSZ084N08NS5 offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ084N08NS5
  • SP001227056