onsemi FDMC86340

PT7 N-ch 80/20V Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86340.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-26.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel 80 V 6.2 mOhm 69.4 W SMT TrenchFET Mosfet - PowerPAK SO-8
N Chan, 80V, 60a, 5.5 mOhms @ 10V, PowerPAK® SO-8
SiR826DP Series 80 V 4.8 mOhm 60 nC SMT N-Channel MOSFET - POWERPAK-SO-8
onsemiFDMS86150
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 80A, 4.85mΩ
TRANSISTOR, MOSFET, N-CHANNEL NORMAL LEVEL, POWER-TRANSISTOR, 80V, ID 73A
Single N-Channel 60 V 7.9 mOhm 58 nC HEXFET® Power Mosfet - TO-252-3

Descriptions

Descriptions of onsemi FDMC86340 provided by its distributors.

PT7 N-ch 80/20V Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
N-Channel Shielded Gate Power Trench® MOSFET 80V, 48A, 6.5mΩ
2.3W(Ta),54W(Tc) 20V 4V@ 250¦ÌA 53nC@ 10V 1N 80V 6.5m¦¸@ 14A,10V 14A,48A 3.885nF@40V QFN 800¦Ìm
N-CHANNEL SHIELDED GATE POWER TRENCH MOSFET Power Field-Effect Transistor, 14A I(D), 80V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
MOSFET, N-CH, 48A, 80V, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 48A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.005ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.4V; Power
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd