MOSFET, N-CH, 240V, 260MA, SOT-89; Transistor Polarity:N Channel; Continuous Drain Current Id:260mA; Drain Source Voltage Vds:240V; On Resistance Rds(on):3.9ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.2V; Power Dissipation Pd:1W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-89; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C