Infineon BSP452HUMA1

BSP452 Series 34 V 700 mA Surface Mount Smart High-Side Power Switch - SOT-223-4
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP452HUMA1.

IHS

Datasheet10 pages18 years ago

Farnell

Burklin Elektronik

iiiC

Inventory History

3 month trend:
+31.65%

CAD Models

Download Infineon BSP452HUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BSP613PH6327XTSA1 P-Channel MOSFET, 2.9 A, 60 V SIPMOS, 3 + Tab-Pin SOT-223 Infineon
Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount
Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
NXP SemiconductorsPHT11N06LT,135
Trans MOSFET N-CH 55V 10.7A 4-Pin(3+Tab) SC-73 T/R
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223

Descriptions

Descriptions of Infineon BSP452HUMA1 provided by its distributors.

BSP452 Series 34 V 700 mA Surface Mount Smart High-Side Power Switch - SOT-223-4
Current Limit SW 1-IN 1-OUT 5V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-SOT223-4-4, RoHS
Infineon SCT
MOSFET, MINISMART SOT-223; Transistor Polarity: N Channel; Continuous Drain Current Id: 700mA; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipat
MOSFET, MINISMART, SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:0.7A; Resistance, Rds On:0.2ohm; Case Style:SOT-223; Termination Type:SMD; Avalanche Single Pulse Energy Eas:500mJ; Current Limit I Scr:1A; ;RoHS Compliant: No
IC, SMART HIGH SIDE PWR SW, SOT223-4; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:1.5A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOT-223; No. of Pins:4; Input Delay:60µs; Output Delay:60µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.16ohm; Supply Voltage Range:5V to 34V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: High-side switch; Short-circuit protection; Input protection; Overtemperature protection with hysteresis; Overload protection; Overvoltage protection; Switching inductive load; Clamp of negative output voltage with inductive loads; Undervoltage shutdown; Maximum current internally limited; Electrostatic discharge (ESD) protection; Reverse battery protection; AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP 452
  • BSP452
  • BSP452.
  • BSP452..
  • BSP452/HUMA1
  • SP000272112