
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | BSP318SH6327XTSA1 | 0 | 1 | Cut Tape | 12h | |||||||
| Win Source | WS-BSP318SH6327XTSA1 | 19,110 | 12 | 17h | ||||||||
| Worldway Electronics | BSP318SH6327XTSA1 | 16,497 | 7 | Tape & Reel | 16h | |||||||
| Fmall Co., Limited | BSP318SH6327XTSA1 | 5,300 | 6h | |||||||||
| ZTZ Technology Limited | BSP318SH6327XTSA1 | 27,089 | 2d |
Download datasheets and manufacturer documentation for Infineon BSP318SH6327XTSA1.
Download Infineon BSP318SH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Infineon BSP318SH6327XTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BSP318SH6327XTSA1.