Technical
Continuous Drain Current (ID)1.9 A
Current19 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time87 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Manufacturer Package IdentifierPG-SOT223-4
Min Breakdown Voltage60 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation1.8 W
Rise Time25 ns
Turn-Off Delay Time208 ns
Turn-On Delay Time6 ns
Voltage60 V