Infineon BSO040N03MSGXUMA1

Trans Mosfet N-ch 30V 16A 8-PIN Dso T/r
$ 0.729
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSO040N03MSGXUMA1.

Newark

Datasheet9 pages16 years ago

Infineon SCT

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-59.26%

CAD Models

Download Infineon BSO040N03MSGXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Si7636DP Series N-Channel 30 V 4 mOhms SMT Power Mosfet - PowerPAK SO-8
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel Power MOSFET 30V, 18A, 4mΩ
Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon BSO040N03MSGXUMA1 provided by its distributors.

Trans MOSFET N-CH 30V 16A 8-Pin DSO T/R
Small Signal Field-Effect Transistor, 14A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-Ch 30V 20A DSO-8 OptiMOS 3M
BSO040N03MS - 30V N-CHANNEL POWE
Mosfet, N-Ch, 30V, 16A, Soic; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0033Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Rohs Compliant: Yes |Infineon BSO040N03MSGXUMA1
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSO040N03MS G
  • BSO040N03MSG
  • SP000446070