Infineon BSM75GB120DLC

Insulated Gate Bipolar Transistor, 170A I(C), 1200V V(BR)CES, N-Channel
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSM75GB120DLC.

IHS

Datasheet9 pages23 years ago
Datasheet0 pages0 years ago

Elcodis

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-15
LTD Date2023-06-15

Related Parts

Trans IGBT Module N-CH 1.2kV 100A nom 700W 7-Pin 94x34mm
Trans IGBT Module N-CH 1200V 150A 790W 5-Pin 34MM-1 Tray
Trans IGBT Module N-CH 1.2KV 135A 19-Pin
Trans IGBT Module N-CH 1200V 135A 568000mW 20-Pin Case SP-4
Pm-Igbt-Tfs-Sp6C Rohs Compliant: Yes |Microchip Technology APTGT150SK120G
Trans IGBT Module N-CH 1.2KV 220A 18-Pin Case SP-2

Descriptions

Descriptions of Infineon BSM75GB120DLC provided by its distributors.

Insulated Gate Bipolar Transistor, 170A I(C), 1200V V(BR)CES, N-Channel
IC REG LINEAR 2.5V 500MA 8MSOP
BSM 75GB120DLC
IGBT module Connection: 3 x M5 Fastening: 2 x M6 Configuration: Half-Bridge Housing type: 34 mm Collector-emitter saturation voltage: 2.6 V Energy dissipation during make-time: 7.5 mJ Energy dissipation during turn-off time: 9 mJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSM 75GB120DLC