Infineon BSM300GA120DN2

Trans IGBT Module N-CH 1200V 430A 2500000mW 5-Pin 62MM Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSM300GA120DN2.

IHS

Datasheet10 pages27 years ago

Elcodis

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Module N-CH 1200V 72A 350000mW 17-Pin EconoPACK 2A
Trans IGBT Module N-CH 1200V 78A 400000mW 7-Pin 34MM
Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel
Pm-Igbt-Tfs-Sp6C Rohs Compliant: Yes |Microchip Technology APTGL240TL120G
Trans IGBT Module N-CH 1200V 55A 208000mW 32-Pin Case SP-3 Tube
Trans IGBT Module N-CH 1200V 220A 690000mW 7-Pin Case SP-6 Tube

Descriptions

Descriptions of Infineon BSM300GA120DN2 provided by its distributors.

Trans IGBT Module N-CH 1200V 430A 2500000mW 5-Pin 62MM Tray
Insulated Gate Bipolar Transistor, 430A I(C), 1200V V(BR)CES, N-Channel
IGBT 1200V 430A 62mm
IGBT 300A 1200V SINGLE
430 A 1200 V N-CHANNEL IGBT
INFINEON IGBT Module
IGBT module Connection: 2 x M6, 3 x M4 Fastening: 4 x M6 Configuration: Single Housing type: 62 mm Collector-emitter saturation voltage: 3.1 V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA