Microchip APTGL240TL120G

Trans IGBT Module N-CH 1.2KV 305A 12-Pin Case SP6
$ 325.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGL240TL120G.

Microchip

Datasheet8 pages14 years ago

CAD Models

Download Microchip APTGL240TL120G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 1200V 275A 1400000mW 7-Pin 62MM Tray
Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel
Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 220A 690000mW 7-Pin Case SP-6 Tube
MicrochipAPTGT200A120G
Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube
Trans IGBT Module N-CH 1.2KV 220A 5-Pin Case SP6

Descriptions

Descriptions of Microchip APTGL240TL120G provided by its distributors.

Trans IGBT Module N-CH 1.2KV 305A 12-Pin Case SP6
Pm-Igbt-Tfs-Sp6C; |Microchip Technology APTGL240TL120G
High Voltage Power Module, Three level inverter, 1200V, RoHS
Microchip SCT
IGBT MODULE 1200V 305A 1000W SP6
POWER MOD IGBT4 3LVL INVERT SP6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.