Infineon BSL716SNH6327XTSA1

MOSFET N-CH 75V 2.5A TSOP-6 / N-Channel 75 V 2.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSL716SNH6327XTSA1.

IHS

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BSL716SNH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
Dual N-Channel 20 V 70 mO 3.8 nC Surface Mount Power Mosfet - TSOP-6
Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY
InfineonBSL215PL6327
P-CHANNEL MOSFET / Mosfet Array 2 P-Channel (Dual) 20V 1.5A 500mW Surface Mount PG-TSOP6-6
Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - TSOP-6
MOSFET, N-CH, DUA,L 20V, 1.5A, 6TSOP; Transistor Polarity:Dual N Channel; Contin

Descriptions

Descriptions of Infineon BSL716SNH6327XTSA1 provided by its distributors.

MOSFET N-CH 75V 2.5A TSOP-6 / N-Channel 75 V 2.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Trans MOSFET N-CH 75V 2.5A Automotive AEC-Q101 6-Pin TSOP T/R
Power Field-Effect Transistor, 2.5A I(D), 75V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002), PG-TSOP6-6, RoHS
Infineon SCT
BSL716 250V-600V SMALL SIGNALOR SMALL;
2.5A, 75V, 0.15OHM, N-CHANNEL,
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSL716SN
  • SP000942924