Infineon BSL372SNH6327XTSA1

MOSFET N-CH 100V 2A TSOP-6 / N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSL372SNH6327XTSA1.

IHS

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BSL372SNH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-04-30

Related Parts

MOSFET N-CH 100V 2A TSOP-6 / N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
MOSFET, P-CH, VDS -60V, VGS +/- 20V, RDS(ON) 0.180OHMS, ID -2.2A, TSOP-6, PD 2W
Single P-Channel 60 V 216 mO 12 nC Surface Mount Power Mosfet - TSOP-6
Trans MOSFET N/P-CH 30V/30V 1.4A/1.5A 6-Pin TSOP T/R
MOSFET N-CH 75V 2.5A TSOP-6 / N-Channel 75 V 2.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY

Descriptions

Descriptions of Infineon BSL372SNH6327XTSA1 provided by its distributors.

MOSFET N-CH 100V 2A TSOP-6 / N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Trans MOSFET N-CH 100V 2A Automotive 6-Pin TSOP T/R
Power Field-Effect Transistor, 2A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002), PG-TSOP6-6, RoHS
Infineon SCT
BSL372 250V-600V SMALL SIGNALOR SMALL;
2A, 100V, 0.22OHM, N-CHANNEL, M
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSL372SN
  • SP000942920