Infineon BSC750N10NDGATMA1

Transistor MOSFET Array Dual N-CH 100V 13A 8-Pin TDSON T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC750N10NDGATMA1.

IHS

Datasheet10 pages15 years ago

Upverter

_legacy Avnet

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

Single N-Channel 100 V 1.5 W 17 nC Silicon SMT Mosfet - POWERPAK-1212-8
Diodes Inc.ZXMN10A08E6TA
MOSFET N-CH 100V 1.5A SOT-23-6 / Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-26 T/R
Diodes Inc.ZXMN10A08E6TC
N-Channel 100 V 0.25 Ohm SMT Enhancement Mode Mosfet - SOT-23-6
onsemiFDN8601
MOSFET, N CH, 100V, 2.7A, SSOT-3; Transistor Polarity:N Channel; Continuous Drai
onsemiFDMC3612
N-Channel Power Trench® MOSFET 100V, 12A, 110mΩ
TRANSISTOR, MOSFET, N-CHANNEL, SHIELDED GATE, POWERTRENCH, 100V, 7.5A, 103MOHM

Descriptions

Descriptions of Infineon BSC750N10NDGATMA1 provided by its distributors.

Transistor MOSFET Array Dual N-CH 100V 13A 8-Pin TDSON T/R
Trans MOSFET N-CH 100V 3.2A Automotive 8-Pin TDSON EP
Compliant Surface Mount 1 mm Contains Lead Tape & Reel 4 ns Halogen Free 8
Power Field-Effect Transistor, 3.2A I(D), 100V, 0.075ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
PFET, 3.2A I(D), 100V, 0.075OHM,
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
CAP CER 2.9PF 25V C0G/NP0 01005
MOSFET, N CH, 13A, 100V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:100V; On Resistance Rds(on):62mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:26W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:13A; Power Dissipation Pd:26W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC750N10ND G
  • BSC750N10NDG
  • SP000359610