onsemi FDN8601

MOSFET, N CH, 100V, 2.7A, SSOT-3; Transistor Polarity: N Channel; Continuous Drai
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN8601.

IHS

Datasheet7 pages2 years ago
Datasheet6 pages16 years ago

Upverter

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
-97.62%

CAD Models

Download onsemi FDN8601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Power MOSFET, N Channel, 100 V, 3.1 A, 0.126 ohm, SOT-23, Surface Mount
Power MOSFET, N Channel, 100 V, 1.6 A, 220 Milliohms, SOT-23, 3 Pins, Surface Mount
N-Channel Power MOSFET, 100V, 1A, 785mΩ
Single P-Channel 100 V 0.7 A 3.7 nC Surface Mount Power Mosfet - SOT-23
N-Channel Power MOSFET 100 V, 8 Ω, 270 mA
Diodes Inc.ZXMP10A13FQTA
P-Ch MOSFET 100V 20V 4V@250µA 1.8nC@5V 1Ω@600mA,10V 600mA 141pF@50V SOT-23-3 SMD 1.12mm H

Descriptions

Descriptions of onsemi FDN8601 provided by its distributors.

MOSFET, N CH, 100V, 2.7A, SSOT-3; Transistor Polarity:N Channel; Continuous Drai
FDN8601 Series 100 V 2.7 A 109 mOhm N-Ch PowerTrench Mosfet - SuperSOT-3
N-Channel PowerTrench® MOSFET 100V, 2.7A, 109mΩ
onsemi N-Ch PowerTrench MOSFET Vds=100V 2.7A SOT-23 SMD 3-Pin
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 100V, 2.7A, SSOT-3; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0854ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SuperSOT; No. of Pins:3; MSL:MSL 1 - Unlimited

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd