Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC86116LZ

Transistor, Mosfet, N-channel, Shielded Gate, Powertrench, 100V, 7.5A, 103MOHM

$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86116LZ.

Upverter

Datasheet10 pages3 years ago
Technical Drawing1 page4 years ago

IHS

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-27.92%

CAD Models

Download onsemi FDMC86116LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DMN10H099SFG-7
DMN10H Series, 100V N-CHANNEL ENHANCEMENT MODE MOSFET - PowerDI3333-8
Shielded Gate PowerTrench® MOSFET, N-Channel, 100V , 5.5 A, 104 mΩ
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 100V, 3.3A, SOT-223
Trans MOSFET N-CH 100V 3.8A 6-Pin TSOP T/R
onsemiFDT3612
ON SEMICONDUCTOR - FDT3612 - MOSFET Transistor, N Channel, 3.7 A, 100 V, 0.12 ohm, 10 V, 2.5 V
Diodes Inc.DMN10H120SFG-13
DMN10H120SFG Series 100 V 3.8 A N-Channel Enhancement Mode Mosfet -PowerDI3333-8

Descriptions

Descriptions of onsemi FDMC86116LZ provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL, SHIELDED GATE, POWERTRENCH, 100V, 7.5A, 103MOHM
N-Channel Power Trench® MOSFET 100V, 7.5A, 103mΩ
Single N-Channel 100 V 153 mOhm 6 nC 2.3 W Shielded Gate Mosfet - POWER 33-8
Power MOSFET, N Channel, 100 V, 7.5 A, 0.103 ohm, Power 33, Surface Mount
MOSFET, N-CH, 100V, 7.5A, POWER 33-8; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.079ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.
This N-Channel logic Level MOSFETs are produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been special tailored to minimize the on-state resistance and yet maintain superior switching performance. G-S Zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC86116LZ.