Infineon BSC0921NDIATMA1

Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC0921NDIATMA1.

IHS

Datasheet14 pages12 years ago

Inventory History

3 month trend:
-0.88%

CAD Models

Download Infineon BSC0921NDIATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R
Trans MOSFET N-CH 30V 15A 8-Pin TSDSON EP T/R
Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R
Single N-Channel 30 V 3.5 mOhms Surface Mount Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R
Trans MOSFET N-CH 30V 28A 8-Pin PowerPAK SO T/R

Descriptions

Descriptions of Infineon BSC0921NDIATMA1 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R
2.5W 20V 2V 5.9nC@ 4.5V @ Q1,22nC@ 4.5V @ Q2 1N,2N 30V 5m¦¸@ 10V @ Q 1,1.6m¦¸@ 10V @ Q 2m¦¸ 40A 770pF@ 15V @ Q 1,2.7nF@ 15V @ Q 2 SON , 5.9mm*5.15mm*1.27mm
MOSFET, DUAL N-CH, 30V, 40A, TISON; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 3.9ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V;
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)
Mosfet, N-Ch, 30V, 40A, 150Deg C, 2.5W; Channel Type:N Channel; Drain Source Voltage Vds N Channel:30V; Drain Source Voltage Vds P Channel:30V; Continuous Drain Current Id N Channel:40A; Continuous Drain Current Id P Channel:40A Rohs Compliant: Yes |Infineon Technologies BSC0921NDIATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC0921NDI
  • SP000934748