Infineon BSC077N12NS3GATMA1

MOSFET Transistor, N Channel, 98 A, 120 V, 0.0066 ohm, 10 V, 3 V
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC077N12NS3GATMA1.

Factory Futures

Datasheet10 pages15 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-3.03%

CAD Models

Download Infineon BSC077N12NS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

N-Channel Shielded Gate PowerTrench® MOSFET 120V, 102A, 7.2mΩ
Single N-Channel 100V 6 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS4310ZPBF
Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRFS4310Z
MOSFET, N-CH, 100V, 127A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTL110N10F7
N-channel 100 V, 0.005 Ohm typ., 107 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
STMicroelectronicsSTH110N10F7-2
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-2 package

Descriptions

Descriptions of Infineon BSC077N12NS3GATMA1 provided by its distributors.

MOSFET Transistor, N Channel, 98 A, 120 V, 0.0066 ohm, 10 V, 3 V
139W 20V 2V@ 250uA 66nC@ 10V 1N 120V 7.7m¦¸@ 10V 95A 4.3nF@ 60V TDSON-8 , 5.9mm*5.15mm*1.27mm
Trans MOSFET N-CH 120V 13.4A 8-Pin TDSON EP
MOSFET N-Ch 120V 98A TDSON-8 OptiMOS 3
Power Field-Effect Transistor, 98A I(D), 120V, 0.0077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IC TRANSCEIVER FULL 4/5 28SSOP
MOSFET, N CH, 120V, 98A, TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:98A; Drain Source Voltage Vds:120V; On Resistance Rds(on):0.0066ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Po
The 120 V OptiMOS™ family offers at the same time the lowest on-state resistances of the industry and the fastest switching behavior, allowing for the achievement of outstanding performance in a wide range of applications.The 120 V OptiMOS™ technology gives new possibilites for optimized solutions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC077N12NS3 G
  • BSC077N12NS3G
  • SP000652750