STMicroelectronics STL110N10F7

N-channel 100 V, 0.005 Ohm typ., 107 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL110N10F7.

STMicroelectronics

Datasheet15 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-27.65%

CAD Models

Download STMicroelectronics STL110N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTH110N10F7-2
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-2 package
Trans MOSFET N-CH 100V 19A 15-Pin Direct-FET L8 T/R
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 128A, 4.85mΩ
Single N-Channel 100V 6 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS3307ZPBF
IRFS3307ZPBF N-channel MOSFET Transistor, 120 A, 75 V, 3-Pin DPAK
onsemiFDB047N10
Power MOSFET, N-Channel, QFET®, 100 V, 164 A, 4.7 mΩ, D2PAK

Descriptions

Descriptions of STMicroelectronics STL110N10F7 provided by its distributors.

N-channel 100 V, 0.005 Ohm typ., 107 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
STL110N10F7 DUAL N-CHANNEL MOSFET TRANSISTOR, 110 A, 100 V, 8-PIN POWERFLAT
STMicroelectronics NChannel EnhancedMOSTube STripFET H7series, Vds=100 V, 110 A, PowerFLAT 5 x 6encapsulation, surface mount, 8Pin
MOSFET, N-CH, 100V, 107A, POWERFLAT; Transistor Polarity: N Channel; Continuous Drain Current Id: 107A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.005ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 136W; Transistor Case Style: PowerFLAT; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: STripFET F7 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics