Infineon AUIRFS4310Z

MOSFET, N-CH, 100V, 127A, D2PAK; Transistor Polarity: N Channel; Continuous Drain
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS4310Z.

IHS

Datasheet10 pages8 years ago
Datasheet12 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

Trans MOSFET N-CH 100V 100A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 100A TO263-3
STMicroelectronicsSTH110N10F7-2
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-2 package
InfineonIRFS3307ZPBF
IRFS3307ZPBF N-channel MOSFET Transistor, 120 A, 75 V, 3-Pin DPAK
MOSFET N-CH 75V 120A D2PAK / Trans MOSFET N-CH Si 75V 120A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 100 V, 131 A, 0.0056 ohm, TO-263 (D2PAK), Surface Mount
Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel

Descriptions

Descriptions of Infineon AUIRFS4310Z provided by its distributors.

MOSFET, N-CH, 100V, 127A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 127A Automotive 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 120A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 100V, 127A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0048ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:250W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Automotive 48V Energy Mgmt; Automotive 48V DC-DC; Automotive 48V Motor Drive; Brushed Motor Drive; Brushless Motor Drive; Exhaust; HV DC-DC Converter; SMPS Injector; Solenoid Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS4310Z
  • SP001519756