Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS4410ZPBF

IRFS4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin D2PAK
$ 3.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4410ZPBF.

element14 APAC

Datasheet12 pages12 years ago
Datasheet11 pages18 years ago

IHS

Newark

iiiC

Alternate Parts

Price @ 1000
$ 3.46
$ 1.32
Stock
590,160
683,830
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
97 A
97 A
Threshold Voltage
4 V
-
Rds On Max
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
230 W
Input Capacitance
4.82 nF
4.82 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 75V 100A D2PAK "N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK"
InfineonIRF3808SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5.9Milliohms;ID 106A;D2Pak;PD 200W;VGS +/-2
INFINEON IRFS4410TRLPBF MOSFET Transistor, N Channel, 88 A, 100 V, 0.008 ohm, 10 V, 4 VNew
STMicroelectronicsSTB120NF10T4
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in D2PAK package
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ

Descriptions

Descriptions of Infineon IRFS4410ZPBF provided by its distributors.

IRFS4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin D2PAK
MOSFET N-CH 100V 97A D2PAK N-Channel 100 V 97A (Tc) 230W (Tc) Surface Mount D2PAK
Single N-Channel 100 V 9 mOhm 83 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 230 W
Fixed LDO Voltage Regulator, 2.5V to 5.5V, 210mV Dropout, 3.3Vout, 1Aout, TSSOP-16
Trans MOSFET N-CH 100V 97A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 100V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:100V; On Resistance Rds(on):7.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4410; Current Id Max:97A; Package / Case:D2-PAK; Power Dissipation Pd:230W; Pulse Current Idm:390A; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS 4410ZPBF
  • IRFS4410ZPBF.
  • SP001576190