Infineon BSC039N06NSATMA1

Transistor, Mosfet, N-channel, 60V, 100A, 3.9 Mohm, 102A, 32 Nc, TDSON8
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC039N06NSATMA1.

TME

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+11.32%

CAD Models

Download Infineon BSC039N06NSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

2.5KW 20V 3.3V 33nC@ 10V 1N 60V 3.4m¦¸@ 10V 100A 2.4nF@ 30V SON , 1.1mm
MOSFET Power Field-Effect Transistor, 22A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel
TRANSISTOR, MOSFET, POWER, SINGLE, N-CHANNEL, 60V, 6.1MOHM, 71A, NTMFS5C670NL
Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 1500 / Tape & Reel

Descriptions

Descriptions of Infineon BSC039N06NSATMA1 provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL, 60V, 100A, 3.9 MOHM, 102A, 32 NC, TDSON8
Transistor: N-MOSFET; unipolar; 60V; 100A; 69W; PG-TDSON-8
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
MOSFET, N-CH, 60V, 100A, TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0033ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.8V;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC039 N06NS
  • BSC039N06NS
  • SP000985386