Infineon BSC035N10NS5ATMA1

2.5W 20V 3.8V 70NC@ 10V 2N 100V 3.5M¦¸@ 10V 95A 5NF@ 50V Son , 5.15MM*590CM*1MM
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC035N10NS5ATMA1.

IHS

Datasheet12 pages0 years ago

TME

Inventory History

3 month trend:
-6.09%

CAD Models

Download Infineon BSC035N10NS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mosfet, N-Ch, 100V, 166A, To-263 Rohs Compliant: Yes |Infineon Technologies IPB027N10N5ATMA1
Single N-Channel 100 V 3.5 mOhm 200 nC HEXFET® Power Mosfet - DirectFET®
VISHAY SUM70040E-GE3 MOSFET Transistor, N Channel, 120 A, 100 V, 0.0032 ohm, 10 V, 4 V
Trans MOSFET N-CH 100V 19A 15-Pin Direct-FET L8 T/R
STMicroelectronicsSTH150N10F7-2
N-channel 100 V, 0.0038 Ohm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
STMicroelectronicsSTL130N8F7
N-channel 80 V, 3 mOhm typ., 130 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package

Descriptions

Descriptions of Infineon BSC035N10NS5ATMA1 provided by its distributors.

2.5W 20V 3.8V 70nC@ 10V 2N 100V 3.5m¦¸@ 10V 95A 5nF@ 50V SON , 5.15mm*590cm*1mm
Mosfet, N-Ch, 100V, 100A, 150Deg C, 156W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies BSC035N10NS5ATMA1
Infineon’s OptiMOS™ 5 industrial power MOSFET devices in 80 V and 100 V are designed for synchronous rectification in telecom and server power supply application, but also the ideal choice for other applications such as solar, low voltage drives and laptop adapter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC035N10NS5
  • SP001229628