Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH5302TRPBF

Transistor: N-MOSFET; unipolar; HEXFET; 30V; 32A; 3.6W; PQFN5X6
$ 0.564
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5302TRPBF.

Newark

Datasheet10 pages5 years ago
Datasheet8 pages16 years ago

IHS

Inventory History

3 month trend:
-8.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-17
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

MOSFET N-CH 30V 90A TO252-3 N-Channel 30 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
MOSFET N-CH 30V 90A TO252-3 N-Channel 30 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11
InfineonIRLR8726PBF
MOSFET N-CH 30V 86A DPAK N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK)
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ

Descriptions

Descriptions of Infineon IRFH5302TRPBF provided by its distributors.

Transistor: N-MOSFET; unipolar; HEXFET; 30V; 32A; 3.6W; PQFN5X6
30V Single N-Channel HEXFET Power MOSFET in a PQFN 5x6mm package, PG-TDSON-8, RoHS
Infineon SCT
Single N-Channel 30 V 3.5 mOhm 76 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Trans MOSFET N-CH 30V 32A 8-Pin QFN EP T/R
MOSFET, N-CHANNEL, 30V, 100A, 2.1 MOHM MAX, 29 NC QG, PQFN 5X6
MOSFET N-CH 30V 32A/100A PQFN "N-Channel 30 V 32A (Ta), 100A (Tc) 3.6W (Ta), 100W (Tc) Surface Mount PQFN (5x6) Single Die"
MOSFET, N-CH, 30V, 100A, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0018ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation Pd: 100W; Transistor Case Style: PQFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5302
  • IRFH5302TRPBF.
  • SP001575636