Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC010NE2LSATMA1

Transistor, Mosfet, N-channel, 25V, 39A, 1.0 Mohm, 242A, 33 Nc, TSDSON8
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC010NE2LSATMA1.

IHS

Datasheet10 pages13 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-12.65%

CAD Models

Download Infineon BSC010NE2LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.722
Stock
1,688,261
2,607,062
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
40 A
38 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
96 W
Input Capacitance
4.7 nF
4.2 nF

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDMS7556S
Trans MOSFET N-CH 25V 35A 8-Pin Power 56 T/R
InfineonIRFR1205PBF
Single N-Channel 55 V 0.027 Ohm 65 nC HEXFET® Power Mosfet - TO-252AA
InfineonIRFR3806PBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12.6 Milliohms;ID 43A;D-Pak;PD 71W;VGS +/-20
Single N-Channel 60 V 15.8 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
STMicroelectronicsSTD40NF03LT4
N-CHANNEL 30V - 0.0090 OHM - 40A DPAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of Infineon BSC010NE2LSATMA1 provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL, 25V, 39A, 1.0 MOHM, 242A, 33 NC, TSDSON8
MOSFET N-CH 25V 39A TDSON-8 / Trans MOSFET N-CH 25V 39A Automotive 8-Pin TDSON EP T/R
Single N-Channel 25 V 96 W 85 nC OptiMOS Surface Mount Mosfet - TDSON-8
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).
Channel Type:N Channel; Drain Source Voltage Vds:25V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:96W; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC010NE2LS
  • BSC010NE2LSATMA1.
  • SP000776124