Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC010NE2LSIATMA1

Trans Mosfet N-ch 25V 38A 8-PIN Tdson Ep T/r
$ 0.68
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC010NE2LSIATMA1.

Newark

Datasheet12 pages0 years ago
Datasheet13 pages0 years ago

Factory Futures

Inventory History

3 month trend:
+4.87%

CAD Models

Download Infineon BSC010NE2LSIATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.747
Stock
2,574,356
1,642,813
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
38 A
40 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
96 W
2.5 W
Input Capacitance
4.2 nF
4.7 nF

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-14
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 25 V, 58 A, 0.0042 ohm, TDSON, Surface Mount
25 V N-CHANNEL POWER METAL-OXIDE-SEMICONDUCTOR FIELD-EFFECT TRANSISTOR WITH LOW
onsemiFDMS7570S
MOSFET, N-Ch, 25V, 49A, 1.95mΩ@10V, 69nC@10V, 3V@1mA, 2.5W(Ta), 83W(Tc), QFN, SMD, 6mm×5mm×1.1mm
Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK
Trans MOSFET N-CH 25V 33A Automotive 8-Pin TDSON EP T/R
onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56

Descriptions

Descriptions of Infineon BSC010NE2LSIATMA1 provided by its distributors.

Trans MOSFET N-CH 25V 38A 8-Pin TDSON EP T/R
N-Ch MOSFET 20V 25V 1.05mΩ@10V 100A 59nC 4.2nF@12V TDSON(EP) Bracket Mount, SMD 5.15mm × 590cm × 1mm
MOSFETs; BSC010NE2LSI; INFINEON TECHNOLOGIES; 25 V; 38 A; 20 V; 96 W
Power Field-Effect Transistor, 38A I(D), 25V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC010NE2LSI
  • BSC010NE2LSIATMA1.
  • BSC010NE2LSIATMA1.......
  • BSC010NE2LSIXT
  • SP000854376