Infineon BGS12SN6E6327XTSA1

BGSF12SN6 SPDT 6 GHz 0.65 dB SMT Wideband RF Switch - TSNP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BGS12SN6E6327XTSA1.

Farnell

Datasheet16 pages9 years ago

IHS

Infineon

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon BGS12SN6E6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-15
LTD Date2025-12-15

Related Parts

NXP SemiconductorsBGA2817,115
RF Amplifier, 24.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6
NXP SemiconductorsBGA2800,115
RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz
NXP SemiconductorsBGA2866,115
BGA2866 Series 5.5 V 17.4 mA Surface Mount MMIC Wideband Amplifier - TSSOP-6

Descriptions

Descriptions of Infineon BGS12SN6E6327XTSA1 provided by its distributors.

BGSF12SN6 SPDT 6 GHz 0.65 dB SMT Wideband RF Switch - TSNP-6
The BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications, TSNP-6-2, RoHS
Infineon SCT
RF Switch Single SPDT 0.1GHz to 6GHz 6-Pin TSNP T/R
Wideband RF SPDT Switch In Small Package
RF SPDT Switch 6GHz 30dB ESD TSNP6
RS APAC
SPDT Switch 30dBm 3,6V TSNP-6-2
芯片, 射频开关, SPDT, 100MHZ-6GHZ, TSNP-6;
RF SWITCH, SPDT, 100MHZ-6GHZ, TSNP-6; Frequency Response RF Min:100MHz; Frequency Response RF Max:6GHz; IC Case / Package:TSNP; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes
The BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications. Any of the 2 ports can be used as termination of the diversity antenna handling up to 30 dBm. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. The 0.1 dB compression point exceeds the switch’s maximum input power level, resulting in linear performance at all signal levels. The RF switch has a very low insertion loss of 0.25 dB in the 1 GHz and 0.29 dB in the 2.5 GHz range.Unlike GaAs technology, external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.The BGS12SN6 RF switch is manufactured in Infineon’s patented MOS technology, offering the performance of GaAs with the economy and integration of conventional CMOS including the inherent higher ESD robustness. The device has a very small size of only 0.7x1.1mm2 and a maximum height of 0.375 mm.Evaluation Board: BGS12SN6 BOARD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGS 12SN6 E6327
  • BGS12SN6
  • BGS12SN6 E6327
  • BGS12SN6E6327
  • SP001068580