NXP Semiconductors BGA2866,115

BGA2866 Series 5.5 V 17.4 mA Surface Mount MMIC Wideband Amplifier - TSSOP-6
$ 0.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGA2866,115.

IHS

Datasheet18 pages15 years ago
Datasheet18 pages15 years ago

NXP Semiconductors

Inventory History

3 month trend:
-19.92%

CAD Models

Download NXP Semiconductors BGA2866,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-08-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2027-12-31

Related Parts

NXP SemiconductorsBGA2867,115
RF Amplifier, 26.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 4.5 V to 5.5 V Supply, SOT-363-6
NXP SemiconductorsBGA2851,115
BGA2851 Series 5.5 V 2.2 GHz 25.2dB SMT MMIC Wideband Amplifier - TSSOP-6
NXP SemiconductorsBGA2850,115
RF Amp Single MMIC Amp 2.2GHz 5.5V 6-Pin TSSOP T/R

Descriptions

Descriptions of NXP Semiconductors BGA2866,115 provided by its distributors.

BGA2866 Series 5.5 V 17.4 mA Surface Mount MMIC Wideband Amplifier - TSSOP-6
RF Amp Single MMIC Amp 2.2GHz 5.5V 6-Pin TSSOP T/R
MMIC Wideband Amplifier, 0 GHz to 2.2 GHz, 6 Pins, TSSOP
MMIC RF AMP, 2.2GHZ, 24.3DB, SOT-363-6; Frequency Min: 0Hz; Frequency Max: 2.2GHz; Gain: 24.3dB; Noise Figure Typ: 3.9dB; RF IC Case Style: SOT-363; No. of Pins: 6Pins; Supply Voltage Min: ; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BGA2866,115"
  • BGA2866,115.
  • BGA2866115