NXP Semiconductors BGA2817,115

RF Amplifier, 24.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGA2817,115.

IHS

Datasheet13 pages15 years ago
Datasheet13 pages15 years ago

NXP Semiconductors

Inventory History

3 month trend:
-21.37%

CAD Models

Download NXP Semiconductors BGA2817,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2027-12-31

Related Parts

NXP SemiconductorsBGA2818,115
RF Amplifier, 30 dB Gain / 3.3 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6
NXP SemiconductorsBGA2867,115
RF Amplifier, 26.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 4.5 V to 5.5 V Supply, SOT-363-6
NXP SemiconductorsBGA2800,115
RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz

Descriptions

Descriptions of NXP Semiconductors BGA2817,115 provided by its distributors.

RF Amplifier, 24.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6
BGA2817 Series 3.6 V 2.2 GHz Surface Mount MMIC Wideband Amplifier - SOT-363
RF Amplifiers; BGA2817,115; NXP SEMICONDUCTORS; 3.8 dB; 2.2 GHz; 6; 20 mA
RF Amp Single MMIC Amp 3.7GHz 3.6V 6-Pin TSSOP T/R
3.8dB 0Hz~2.2GHz 24.4dB General-purpose TSSOP-6 RF Amplifiers ROHS
MMIC RF AMP, 2.2GHZ, 24.4DB, SOT-363-6; Frequency Min: 0Hz; Frequency Max: 2.2GHz; Gain: 24.4dB; Noise Figure Typ: 3.8dB; RF IC Case Style: SOT-363; No. of Pins: 6Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating
3.6V 2.2GHz 27dB@ 2150MHz 20mA 25.1dB 5dBm 3V~3.6V 3.8dB 15.5dBm 2.15GHz General Purpose 1 3V 0MHz 23dB@ 2150MHz TSSOP-6 1mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA2817115