Infineon BFR380FH6327XTSA1

RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN
$ 0.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFR380FH6327XTSA1.

IHS

Datasheet17 pages7 years ago

TME

element14

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BFR380FH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-23
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); DTC043ZMT2L; ROHM; NPN; 3; 50 V; 100 mA
Bipolar Transistors - BJT NPN General Purpose Amplification Transistor
Trans GP BJT NPN 65V 0.1A 640mW Automotive 3-Pin SOT-723 T/R
Trans Digital BJT NPN 50V 100mA 150mW 3-Pin VESM T/R
PanasonicDRC3143E0L
SC,TRANSISTOR WITH BUILT-IN RESISTORS / NPN SINGLE, FOR DIGITAL CIRCUITS, VCEO:50V, IC:100MA

Descriptions

Descriptions of Infineon BFR380FH6327XTSA1 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN
9V 380mW 90@40mA,3V 80mA NPN TSFP-3 Bipolar Transistors - BJT ROHS
Bipolar 380mW 2V 30nA 15V 6V 80mA TSFP-3 1.2mm*800¦Ìm*550¦Ìm
Trans RF BJT NPN 6V 0.08A Automotive 3-Pin TSFP T/R
RF TRANSISTOR, NPN, 6V, 14GHZ, TSFP
Infineon RF Bip Transisitor BFR 380F H63
Transistor Polarity = NPN / Continuous Collector Current (Ic) mA = 80 / Collector-Emitter Voltage (Vceo) V = 6 / DC Current Gain (hFE) = 120 / Collector-Base Voltage (Vcbo) V = 15 / Emitter-Base Voltage (Vebo) V = 2 / Operating Temperature Max. °C = 150 / Transit Frequency GHz = 14 / Power Dissipation (Pd) mW = 380 / Package Type = SOT-723 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel
Transistor, RF TSFP3; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:6V; Transition Frequency Typ ft:9GHz; Power Dissipation Pd:380mW; DC Collector Current:80mA; DC Current Gain hFE:120; Operating Temperature Range:-65°C to +150°C; RF Transistor Case:TSFP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Associated Gain Ga:13.5dB; Continuous Collector Current Ic:80mA; Continuous Collector Current Ic Max:80mA; Current Ic Continuous a Max:80mA; Current Ic hFE:40mA; Gain Bandwidth ft Min:6GHz; Gain Bandwidth ft Typ:9GHz; Hfe Min:60; No. of Transistors:1; Noise Figure Typ:1.1dB; Output @ Third Order Intercept Point IP3:29dB; Package / Case:TSFP3; Power @ 1dB Gain Compression, P1dB:16dBm; Power Dissipation Ptot Max:380mW; SMD Marking:FCs; Termination Type:SMD; Test Frequency:1.8GHz; Transistor Case Style:TSFP; Voltage Vcbo:15V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 380 FH6327
  • BFR 380F H6327
  • BFR380F
  • BFR380F H6327
  • BFR380FH6327
  • SP000750444