
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BC847BE6327HTSA1 | 43,802 | 5 | Cut Tape | ||||||||
| Arrow Electronics | BC847BE6327HTSA1 | 29,823 | 1 | |||||||||
| Rochester Electronics | BC847BE6327HTSA1 | 182,000 | 28m | |||||||||
| Future Electronics | BC847BE6327HTSA1 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | BC847BE6327HTSA1 | 0 | 48K | 1d |
Download Infineon BC847BE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BC847BE6327HTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: