What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. MMBT3904-13-F

MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3904-13-F.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

Diodes Inc SCT

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.034
$ 0.034
Stock
1,015,533
98,986,049
98,986,049
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMMBT3904
MMBT3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
KST3904 Series 40 V 200 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBT6515
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.FMMTA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 200 mA, 330 mW, SOT-23, Surface Mount
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMBT3904-13-F provided by its distributors.

MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated