Infineon BAT1804E6327HTSA1

Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1
$ 0.214
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAT1804E6327HTSA1.

IHS

Datasheet5 pages14 years ago

TME

Inventory History

3 month trend:
-9.18%

CAD Models

Download Infineon BAT1804E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-02-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
Diodes Inc.BAV23S-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
SS DIODE, 350V, 0.225A, SOT-23, 3PIN; Available until stocks are exhausted
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
BAV99 Series 150 mA 70 V 300 mW Small Signal Switching Diode - SOT-23-3

Descriptions

Descriptions of Infineon BAT1804E6327HTSA1 provided by its distributors.

Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1
Diode Array 1 Pair Series Connection 35 V 100mA (DC) Surface Mount TO-236-3, SC-
Diode PIN Switch 35V 100mA Automotive 3-Pin SOT-23 T/R
DIODE ARRAY GP 35V 100MA SOT23
PIN DIODE, DUAL, 35V, 0.1A, SOT-23; Diode Configuration: Dual Series; Resistance @ If: 0.7ohm; Breakdown Voltage Vbr: 35V; Diode Case Style: SOT-23; No. of Pins: 3 Pin; Total Capacitance Ct: 1pF; Forward Current If(AV): 100mA; Operating Temperature Max: 125°C; Product Range: BAT18 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Pins: 3Pins

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 18-04 E6327
  • BAT18-04
  • BAT18-04 E6327
  • BAT18-04-E6327
  • BAT18-04E-6327
  • BAT18-04E6327
  • BAT1804E6327
  • SP000010290