Infineon BAR6303WE6327HTSA1

BAR6303W Series 250 mW 2 Ohm 0.3 pF Single Surface Mount PIN Diode - SOD-323
$ 0.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAR6303WE6327HTSA1.

Newark

Datasheet16 pages14 years ago

TME

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-41.09%

CAD Models

Download Infineon BAR6303WE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-08-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

NXP SemiconductorsBAP50-03,135
BAP50-03 Series 50 V 50 mA 500 mW General Purpose PIN Diode - SOD323
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Diodes Inc.MMSZ5240BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5232BS-7-F
MMSZ5232BS Series 5.6 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323

Descriptions

Descriptions of Infineon BAR6303WE6327HTSA1 provided by its distributors.

BAR6303W Series 250 mW 2 Ohm 0.3 pF Single Surface Mount PIN Diode - SOD-323
Diode Configuration:Single; Resistance @ If:1Ohm; Reverse Voltage:50V; Diode Case Style:Sod-323; No. Of Pins:2 Pin; Diode Capacitance:0.21Pf; Forward Current:100Ma; Operating Temperature Max:125°C; Product Range:Bar63 Series Rohs Compliant: Yes |Infineon BAR6303WE6327HTSA1.
This Infineon cost optimized RF PIN diode provides fast switching high-voltage handling capabilities, low power loss and is mostly suited for frequencies up to 3 GHz. Its low capacitance and very low resistance make it suitable for a diversity of switching applications, simplify design-in and support designers in creating versatile end solutions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 63-03W E6327
  • BAR-63-03W-E6327
  • BAR63-03 W E-6327
  • BAR63-03-W
  • BAR63-03-W-E-6327
  • BAR63-03W
  • BAR63-03W E6327
  • BAR63-03W-E6327
  • BAR63-03WE-6327
  • BAR63-03WE6327
  • BAR6303W
  • BAR6303WE6327
  • BAR6303WE6327HTSA1.
  • SP000010172