Infineon AUIRG4PH50S

1200V DC-1 kHz (Standard) Discrete Automotive IGBT in a TO-247AC package, TO247-3, RoHS
$ 5.994
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRG4PH50S.

IHS

Datasheet11 pages11 years ago

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Infineon AUIRG4PH50S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

InfineonIRG4PH50SPBF
IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC
1200V DC-1 KHZ (STANDARD) DISCRETE IGBT IN A TO-247AC PACKAGE W/ EXETENDED LEAD
InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTGW25M120DF3
Trench gate field-stop IGBT, M series 1200 V, 25 A low loss

Descriptions

Descriptions of Infineon AUIRG4PH50S provided by its distributors.

1200V DC-1 kHz (Standard) Discrete Automotive IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 1200V 57A 200000mW Automotive 3-Pin(3+Tab) TO-247AC Tube
Benefits: Low Vce(on); Optimized for <1KHz switching applications; 150C operating temperature; AEC-Q101 qualified; Lead-free, RoHS compliant | Target Applications: PTC Heater
IGBT,N CH,1200V,57A,TO247AC; Transistor Type:IGBT; DC Collector Current:57A; Collector Emitter Voltage Vces:1.75V; Power Dissipation Pd:200mW; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:200W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRG4PH50S
  • SP001512028