Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFZ44Z

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 0.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFZ44Z.

IHS

Datasheet12 pages9 years ago
Datasheet14 pages16 years ago

TME

Inventory History

3 month trend:
-3.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.526
$ 1.102
Stock
93,551
336,331
Authorized Distributors
3
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
51 A
51 A
Threshold Voltage
2 V
4 V
Rds On Max
13.9 mΩ
13.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
80 W
80 W
Input Capacitance
1.42 nF
1.42 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

InfineonAUIRFZ48Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRLI3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 52A;TO-220 Full-Pak;PD 58W;-55deg
InfineonIRFI1010NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 49A;TO-220 Full-Pak;PD 58W;-55de
onsemiFQPF85N06
Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F
STMicroelectronicsSTP55NF06FP
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTP80NF55-06FP
STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP

Descriptions

Descriptions of Infineon AUIRFZ44Z provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 51A Automotive 3-Pin(3+Tab) TO-220AB Tube
MOSFET N-Channel 55V 51A HEXFET TO220AB
Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,N CH,55V,51A,TO220AB; Continuous Drain Current Id:51A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0111ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:80W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:80W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFZ44Z
  • SP001520460