Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLI3705NPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.01Ohm; ID 52A; TO-220 Full-Pak; PD 58W; -55deg

$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLI3705NPBF.

element14 APAC

Datasheet9 pages9 years ago

Newark

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLI3705NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-04-25
LTD Date2011-10-25

Related Parts

InfineonIRFI3205PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 64A;TO-220 Full-Pak;PD 63W;-55de
InfineonIRFI1010NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 49A;TO-220 Full-Pak;PD 58W;-55de
InfineonAUIRFZ48Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
STMicroelectronicsSTP80NF55-06FP
STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP
onsemiFQPF85N06
Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F
NXP SemiconductorsPSMN7R6-60XSQ
N-channel 60 V 7.8 mΩ standard level MOSFET in TO220F (SOT186A)

Descriptions

Descriptions of Infineon IRLI3705NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 52A;TO-220 Full-Pak;PD 58W;-55deg
Single N-Channel 55 V 0.012 Ohm 98 nC HEXFET® Power Mosfet - TO-220-3FP
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 52A 3-Pin(3+Tab) TO-220FP
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 58 W
Power Field-Effect Transistor, 52A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 55V, 52A To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:52A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRLI3705NPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, LOGIC, FULLPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:47A; Drain Source Voltage Vds:55V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:47W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:52A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2kV; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:47W; Power Dissipation Pd:47W; Pulse Current Idm:310A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLI3705NPBF
  • IRLI3705N
  • IRLI3705NPBF.
  • SP001576840