Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFI1010NPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.012Ohm; ID 49A; TO-220 Full-Pak; PD 58W; -55de

$ 4.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFI1010NPBF.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages29 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Infineon IRFI1010NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

InfineonIRLI3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 52A;TO-220 Full-Pak;PD 58W;-55deg
onsemiFQPF85N06
Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F
InfineonAUIRFZ48Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
STMicroelectronicsSTP80NF55-06FP
STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-220FP
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IRFI1010NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 49A;TO-220 Full-Pak;PD 58W;-55de
Single N-Channel 55 V 0.012 Ohm 130 nC HEXFET® Power Mosfet - TO-220-3FP
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220 Full-Pak
HEXFET POWER MOSFET Power Field-Effect Transistor, 49A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:49A; On Resistance Rds(On):0.012Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: Yes
MOSFET, N, FULLPAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:44A; Resistance, Rds On:0.012ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220FP; Termination Type:Through Hole; Current, Idm Pulse:290A; No. of Pins:3; Power Dissipation:47W; Power, Pd:47W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Isolation:2.5kV; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI1010N
  • IRFI1010N-PBF
  • IRFI1010NPBF.
  • SP001570872