onsemi FQPF85N06

Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F
$ 1.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF85N06.

IHS

Datasheet8 pages13 years ago

Newark

Factory Futures

onsemi

element14 APAC

Inventory History

3 month trend:
-3.20%

CAD Models

Download onsemi FQPF85N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

InfineonIRFI3205PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 64A;TO-220 Full-Pak;PD 63W;-55de
onsemiFQPF65N06
Power MOSFET, N-Channel, QFET®, 60 V, 40 A, 16 mΩ, TO-220F
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220 Tube
InfineonIRFI1010NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 49A;TO-220 Full-Pak;PD 58W;-55de
onsemiFDPF55N06
N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220F
STMicroelectronicsSTP80NF55-06FP
STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP

Descriptions

Descriptions of onsemi FQPF85N06 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F
N-Channel 60 V 0.01 Ohm Through Hole Mosfet - TO-220F
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:53A; Drain Source Voltage Vds:60V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:62W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:53A; Package / Case:TO-220F; Power Dissipation Pd:62W; Power Dissipation Pd:62W; Pulse Current Idm:212A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF85N06.