STMicroelectronics STP55NF06FP

N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP55NF06FP.

IHS

Datasheet19 pages15 years ago

Factory Futures

Future Electronics

Sierra IC

Inventory History

3 month trend:
+2.00%

CAD Models

Download STMicroelectronics STP55NF06FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFZ44Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
onsemiFDPF55N06
N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220F
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-220FP
STMicroelectronicsSTP80NF55-06FP
STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP
InfineonIRFIZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 36A;TO-220 Full-Pak;PD 42W;-55de
onsemiFQPF65N06
Power MOSFET, N-Channel, QFET®, 60 V, 40 A, 16 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STP55NF06FP provided by its distributors.

N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package
STP55NF06FP N-CHANNEL MOSFET TRANSISTOR, 50 A, 60 V, 3-PIN TO-220FP
Trans Mosfet N-Ch 60V 50A 3-Pin(3+Tab) To-220Fp Tube Rohs Compliant: Yes
Power MOSFET, N Channel, 60 V, 50 A, 0.018 ohm, TO-220FP, Through Hole
Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube STripFET IIseries, Vds=60 V, 50 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.018ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP55NF06FP.