Infineon AUIRFS8408-7TRL

Trans MOSFET N-CH Si 40V 397A Automotive 7-Pin(6+Tab) D2PAK T/R
$ 2.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8408-7TRL.

IHS

Datasheet12 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-12-31

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonIRFS7434PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTH270N4F3-2
N-channel 40 V, 1.4 mOhm typ., 180 A STripFET F3 Power MOSFET in a H2PAK-2 package
STMicroelectronicsSTH320N4F6-2
Power Field-Effect Transistor, 200A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH410N4F7-2AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-2 package

Descriptions

Descriptions of Infineon AUIRFS8408-7TRL provided by its distributors.

Trans MOSFET N-CH Si 40V 397A Automotive 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 40 V 1 mOhm 315 nC Automotive HEXFET® Power Mosfet - D2PAK-7
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7pin Package, D2PAK7P, RoHS
Infineon SCT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.0pF 50Volts C0G +/-0.1pF
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001522368