Infineon AUIRFS8405TRL

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 1.445
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8405TRL.

IHS

Datasheet14 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonIRFS7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET, 40 V, 110 A, 1.8 mΩ
Trans MOSFET N-CH 40V 120A Automotive 3-Pin(2+Tab) TO-263
Compliant Surface Mount 1.946308 g 92 ns Tape & Reel (TR) 5 ns Unknown 1.9 mΩ

Descriptions

Descriptions of Infineon AUIRFS8405TRL provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 40 V 2.3 mOhm 107 nC Automotive HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH Si 40V 193A Automotive 3-Pin(2+Tab) D2PAK T/R
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001517524