Infineon AUIRFR5305TRL

P-Channel 55 V 31 A 110 W Surface Mount Automotive MOSFET - TO-252AA
$ 1.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR5305TRL.

IHS

Datasheet11 pages10 years ago

Upverter

_legacy Avnet

Inventory History

3 month trend:
-0.75%

CAD Models

Download Infineon AUIRFR5305TRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

InfineonIRFR5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;D-Pak (TO-252AA);PD 110W
Transistor MOSFET P Channel 55 Volt 31 Amp 3-Pin 2+ Tab Dpak Tape and Reel
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;D-Pak (TO-252AA);PD 110W
VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
Diodes Inc.DMPH6050SK3Q-13
P-Channel 60 V 50 mOhm Surface Mount Enhancement Mode Mosfet - TO-252

Descriptions

Descriptions of Infineon AUIRFR5305TRL provided by its distributors.

P-Channel 55 V 31 A 110 W Surface Mount Automotive MOSFET - TO-252AA
Trans MOSFET P-CH Si 55V 31A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, P-CH, 55V, 31A, TO-252AA;
AUTOMOTIVE P-CHANNEL POWER MOSFE
Mosfet, P-Ch, 55V, 31A, 175Deg C, 110W; Channel Type:P Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:31A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies AUIRFR5305TRL

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001519556