Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFR4615

MOSFET N-CH 150V 33A DPAK N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK)

$ 4.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR4615.

IHS

Datasheet13 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon AUIRFR4615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 3.45
Stock
465,870
359,251
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
33 A
33 A
Threshold Voltage
3 V
-
Rds On Max
42 mΩ
42 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
144 W
144 W
Input Capacitance
1.75 nF
1.75 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

N CH POWER MOSFET, HEXFET, 150V, 33A, DPAK; Transistor Polarity:N Channel; Conti
InfineonIRFR4615PBF
MOSFET N-CH 150V 33A DPAK N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK)
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ

Descriptions

Descriptions of Infineon AUIRFR4615 provided by its distributors.

MOSFET N-CH 150V 33A DPAK N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK)
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 33A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 150V, 33A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.034ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFR4615.
  • IRFAUIRFR4615
  • SP001522920