Infineon IRFR4615TRLPBF

N CH POWER MOSFET, HEXFET, 150V, 33A, DPAK; Transistor Polarity: N Channel; Conti
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4615TRLPBF.

element14 APAC

Datasheet12 pages13 years ago
Datasheet11 pages13 years ago

Farnell

Upverter

Inventory History

3 month trend:
-4.70%

CAD Models

Download Infineon IRFR4615TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.849
$ 2.05
Stock
1,475,255
1,203,680
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
33 A
33 A
Threshold Voltage
5 V
5 V
Rds On Max
42 mΩ
42 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
144 W
144 W
Input Capacitance
1.75 nF
1.75 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFR4615PBF
Benefits: RoHS Compliant | Target Applications: Battery Operated Drive; Lighting LED
InfineonAUIRFR4615
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
Single N-Channel 150 V 95 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ

Descriptions

Descriptions of Infineon IRFR4615TRLPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 150V, 33A, DPAK; Transistor Polarity:N Channel; Conti
Single N-Channel 150V 42 mOhm 26 nC HEXFET® Power Mosfet - TO-252-3
Power MOSFET, N Channel, 150 V, 33 A, 0.034 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 150V 33A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 150V 33A DPAK
150V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 33A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHANNEL POWER MOSFET, HEXFET, 150V, 33; N CHANNEL POWER MOSFET, HEXFET, 150V, 33A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drai; Available until stocks are exhausted Alternatives available
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4615TRLPBF.
  • SP001560646