Infineon AUIRFB8407

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFB8407.

IHS

Datasheet15 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2026-01-31

Related Parts

InfineonIRFB7437PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
InfineonIRFB7434PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
InfineonIRL1404PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4 Milliohms;ID 160A;TO-220AB;PD 200W;gFS 93S
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220

Descriptions

Descriptions of Infineon AUIRFB8407 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 250A Automotive 3-Pin(3+Tab) TO-220AB Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 195A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; Electric Power Steering; Glowplug; Relay Replacement
MOSFET, 40V, 195A, Q101, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0016ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:230W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001517430