Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75842P3

N-Channel UltraFET Power MOSFET 150V, 43A, 42mΩ

$ 2.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75842P3.

IHS

Datasheet10 pages24 years ago

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
InfineonAUIRF3415
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
onsemiNTP35N15G
150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220

Descriptions

Descriptions of onsemi HUF75842P3 provided by its distributors.

N-Channel UltraFET Power MOSFET 150V, 43A, 42mΩ
Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
230W(Tc) 20V 4V@ 250µA 175nC@ 20V 1individualNChannel 150V 42mΩ@ 43A,10V 43A 2.73nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
N Ch Mosfet, 150V, 43A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:43A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Onsemi HUF75842P3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75842P3.