Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF3205Z

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF3205Z.

element14 APAC

Datasheet12 pages10 years ago

IHS

Inventory History

3 month trend:
-0.44%

CAD Models

Download Infineon AUIRF3205Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.6
Stock
799,304
653,050
Authorized Distributors
3
4
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
170 W
170 W
Input Capacitance
3.45 nF
3.45 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
InfineonIRL3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;TO-220AB;PD 170W;VGS +/-16V
InfineonAUIRF1010EZ
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
TO-220AB, N-CHANNEL POWERTRENCH MOSFET 60V, 80A, 7MOHMS
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon AUIRF3205Z provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,N CH,55V,75A,TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:110A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0049ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:170W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Power Dissipation Pd:170W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; Electric Power Steering

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF3205Z
  • SP001518518